Heavy Duty Connector Inserts, Modules

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1896790000
1896790000
INSERT MALE 10POS+1GND PUSH IN
Weidmüller
10
In Stock
4
Factory
1 : $22.98000
Bulk
Bulk
Active
Insert
Male
10+Ground
2
Push In
600V
22A
-
-40°C ~ 125°C
1896780000
1896780000
INSERT FEMALE 10POS+1GND PUSH IN
Weidmüller
10
In Stock
1 : $23.42000
Bulk
Bulk
Active
Insert
Female
10+Ground
2
Push In
600V
22A
-
-40°C ~ 125°C
1650660000
1650660000
INSERT FEMALE 15POS+1GND CRIMP
Weidmüller
8
In Stock
1 : $19.06000
Bulk
Bulk
Active
Insert without Contacts
Female
15+Ground
2
Crimp
250V
10A
HD
-40°C ~ 125°C
1873870000
1873870000
INSERT MALE 10POS+1GND CRIMP
Weidmüller
15
In Stock
1 : $19.59000
Bulk
Bulk
Active
Insert without Contacts
Male
10+Ground
2
Crimp
600V
22A
HE
-40°C ~ 125°C
1650610000
1650610000
INSERT MALE 10POS+1GND SCREW
Weidmüller
0
In Stock
380
Factory
Check Lead Time
1 : $21.43000
Bulk
Bulk
Active
Insert
Male
10+Ground
2
Screw
250V
22A
-
-40°C ~ 125°C
1650650000
1650650000
INSERT MALE 15POS+1GND CRIMP
Weidmüller
0
In Stock
11
Factory
Check Lead Time
1 : $22.15000
Bulk
Bulk
Active
Insert without Contacts
Male
15+Ground
2
Crimp
250V
10A
HD
-40°C ~ 125°C
1650620000
1650620000
INSERT FEMALE 10POS+1GND SCREW
Weidmüller
0
In Stock
2,000
Factory
Check Lead Time
1 : $24.81000
Bulk
Bulk
Active
Insert
Female
10+Ground
2
Screw
250V
22A
-
-40°C ~ 125°C
Showing
of 7

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.