Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $22.68000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 2 | Push In | 600V | 22A | - | -40°C ~ 125°C | |||
15 In Stock | 1 : $19.33000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 2 | Crimp | 600V | 22A | HE | -40°C ~ 125°C | |||
2 In Stock | 1 : $23.08000 Bulk | Bulk | Active | Insert without Contacts | Male | 15+Ground | 2 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
5 In Stock | 1 : $23.11000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 2 | Push In | 600V | 22A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : $26.13000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 2 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
1 In Stock | 1 : $26.19000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 2 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
4 In Stock | 1 : $18.81000 Bulk | Bulk | Active | Insert without Contacts | Female | 15+Ground | 2 | Crimp | 250V | 10A | HD | -40°C ~ 125°C |