Heat Tape, Heat Blankets and Heaters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Temperature Rating
Watt Density @ 12V
Power (Watts)
Voltage
Shape
Length
Width
Diameter
Thickness
Material
Attachment Method
Termination
Length - Lead Wire
Material - Insulation
Wire Gauge
Color
Approval Agency
Features
HCS-055-120V
STRIP HEATER, CERAMIC INSULATED,
Omega
0
In Stock
Check Lead Time
1 : $176.73000
Bulk
Bulk
Active
-
1200°F (649°C)
-
500 W
240V
Rectangular
15.250" (387.35mm)
1.500" (38.10mm)
-
-
Stainless Steel
No Pressure Sensitive Adhesive (PSA)
Wire Leads
-
Ceramic
-
Silver
CE, UKCA
-
HCS-055-120V
STRIP HEATER, CERAMIC INSULATED,
Omega
0
In Stock
Check Lead Time
1 : $182.66000
Bulk
Bulk
Active
-
1200°F (649°C)
-
250 W
120V
Rectangular
8.000" (203.20mm)
1.500" (38.10mm)
-
-
Stainless Steel
No Pressure Sensitive Adhesive (PSA)
Wire Leads
-
Ceramic
-
Silver
CE, UKCA
-
HCS-055-120V
STRIP HEATER, CERAMIC INSULATED,
Omega
0
In Stock
Check Lead Time
1 : $192.45000
Bulk
Bulk
Active
-
1200°F (649°C)
-
150 W
120V
Rectangular
5.500" (139.70mm)
1.500" (38.10mm)
-
-
Stainless Steel
No Pressure Sensitive Adhesive (PSA)
Wire Leads
-
Ceramic
-
Silver
CE, UKCA
-
HCS-055-120V
STRIP HEATER, CERAMIC INSULATED,
Omega
0
In Stock
Check Lead Time
1 : $221.91000
Bulk
Bulk
Active
-
1200°F (649°C)
-
750 W
120V
Rectangular
12.000" (304.80mm)
1.500" (38.10mm)
-
-
Stainless Steel
No Pressure Sensitive Adhesive (PSA)
Wire Leads
-
Ceramic
-
Silver
CE, UKCA
-
HCS-055-120V
STRIP HEATER, CERAMIC INSULATED,
Omega
0
In Stock
Check Lead Time
1 : $365.04000
Bulk
Bulk
Active
Cartridge Heater
1200°F (649°C)
-
2500 W
240V
Rectangular
-
-
-
0.375" (9.53mm)
Stainless Steel
No Pressure Sensitive Adhesive (PSA)
Screw
-
-
-
Silver
CE, UKCA
-
Showing
of 5

Heat Tape, Heat Blankets and Heaters


Heat tape and heat blankets are flexible heating elements often made of silicone rubber, polyester, or polyimide whose purpose is to heat up and keep items from freezing or dipping below a desired temperature. Commonly used in aerospace and automotive applications, along with animal feeders, ATM machines,water pipes, gutters and various applications.