Qualtek Heat Shrink Tubing

Results: 1,167
Series
Q-150KQ-175KQ-200EQ-200E(TW)Q-PTFEQ1Q2-3XQ2-CBQ2-FQ2-F2X(YG)Q2-F3XQ2-F3X(YG)
Packaging
BagBulkSpool
Product Status
ActiveObsolete
Type
Tubing, Bus BarTubing, FlexibleTubing, InsulationTubing, Semi Rigid
Shrinkage Ratio
1.5 to 12 to 12.5 to 13 to 14 to 16 to 1
Length
0.042' (12.70mm, 0.50")0.062' (19.05mm, 0.75")0.083' (25.40mm, 1.00")0.125' (38.10mm, 1.50")0.167' (50.80mm, 2.00")0.250' (76.20mm, 3.00")0.333' (101.60mm, 4.00")0.500' (152.40mm, 6.00")4.00' (1.22m)15.0' (4.6m)30.0' (9.1m)49.2' (15.0m)
Inner Diameter - Supplied
0.046" (1.17mm)0.063" (1.60mm)0.093" (2.36mm)0.120" (3.05mm)0.125" (3.18mm)0.150" (3.81mm)0.157" (3.99mm)0.187" (4.75mm)0.191" (4.85mm)0.201" (5.10mm)0.217" (5.50mm)0.225" (5.72mm)
Inner Diameter - Recovered
0.018" (0.45mm)0.023" (0.58mm)0.024" (0.61mm)0.030" (0.76mm)0.031" (0.79mm)0.039" (0.99mm)0.047" (1.19mm)0.049" (1.24mm)0.050" (1.27mm)0.051" (1.30mm)0.060" (1.52mm)0.061" (1.55mm)
Recovered Wall Thickness
0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.46mm)0.019" (0.48mm)
Material
-Fluoroelastomer (FKM)PolymerPolyolefin (PO)Polyolefin (PO), Halogen FreePolyolefin (PO), IrradiatedPolyolefin (PO), Irradiated, Halogen FreePolyolefinPolytetrafluoroethylene (PTFE)Polyvinylidene Fluoride (PVDF)
Features
-Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent ResistantAbrasion Resistant, Corrosion Resistant, Cut-Through Resistant, Impact Resistant, Solvent ResistantAbrasion Resistant, Impact Resistant, UV ResistantAbrasion Resistant, UV Resistant, WaterproofAdhesive LinedAdhesive Lined, Corrosion Resistant, Friction Resistant, Vibration ResistantAdhesive Lined, Flame RetardantAdhesive Lined, Fluid ResistantAdhesive Lined, Self ExtinguishingAnti-Tracking, Arc ResistantAnti-Tracking, Creep ResistantChemical Resistant, Flame RetardantCorrosion Resistant, Flame Retardant
Color
BlackBlack, RedClearGreen, YellowOrange-RedYellow, Green
Operating Temperature
-65°C ~ 260°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C-45°C ~ 100°C-45°C ~ 125°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C
Shrink Temperature
65°C70°C80°C100°C110°C120°C135°C150°C350°C-
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)50°F ~ 80°F (10°C ~ 27°C)-
Shelf Life
12 Months36 Months60 Months144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
1,167Results
Applied FiltersRemove All

Showing
of 1,167
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q5-3X-3/16-01-QB48IN-25
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLK 1=1PC
Qualtek
9,694
In Stock
300
Factory
1 : $3.10000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK 1=1PC
Qualtek
20,824
In Stock
1 : $3.79000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1/4-01-qb48in-25
Q5-3X-1/4-01-QB48IN-25
HEATSHRINK 0.236" X 4' BLK 1=1PC
Qualtek
3,933
In Stock
1 : $3.79000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-3/8-01-QB48IN-25
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLK 1=1PC
Qualtek
10,690
In Stock
1 : $4.69000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q-150K-1/8-02-QB48IN-25
Q-150K-1/8-02-QB48IN-25
HEATSHRINK PVDF 1/8" X 4' 1=1PC
Qualtek
6,668
In Stock
1 : $5.81000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 150°C135°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q5-3X-1/2-01-QB48IN-5
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLK 1=1PC
Qualtek
3,200
In Stock
1 : $7.19000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472" (11.99mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-4X-1/2-01-QB48IN-5
Q5-4X-1/2-01-QB48IN-5
HEATSHRINK 1/2"-48" BLACK 1=1PC
Qualtek
4,042
In Stock
130
Factory
1 : $7.51000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.472" (11.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-3/4-01-qb48in-5
Q5-3X-3/4-01-QB48IN-5
HEATSHRINK 3/4" X 4' BLACK 1=1PC
Qualtek
8,155
In Stock
5,005
Factory
1 : $10.96000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.236" (5.99mm)0.084" (2.13mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-3/4-01 Series
Q2-F4X-3/4-01-QB48IN-5
HEATSHRINK 3/4" X 4' BLACK 1=1PC
Qualtek
1,224
In Stock
1 : $13.45000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.750" (19.05mm)0.181" (4.60mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1-01 Series
Q2-F4X-1-01-QB48IN-5
HEATSHRINK POLY 1" BLK 48" 1=1PC
Qualtek
911
In Stock
1 : $14.13000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.000" (25.40mm)0.278" (7.06mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-2X-1-01-QB48IN-5
Q5-2X-1-01-QB48IN-5
HEATSHRINK 1" X 4' BLACK 1=1PC
Qualtek
145
In Stock
1 : $14.26000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.043" (1.09mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1-01-qb48in-5
Q5-3X-1-01-QB48IN-5
HEATSHRINK 0.945" X 4' BLK 1=1PC
Qualtek
1,645
In Stock
1,225
Factory
1 : $16.56000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.945" (24.00mm)0.315" (8.00mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-4X-3/4-01-QB48IN-5
Q5-4X-3/4-01-QB48IN-5
HEATSHRINK 3/4"-48" BLACK 1=1PC
Qualtek
2,194
In Stock
1 : $18.31000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.750" (19.05mm)0.175" (4.45mm)0.091" (2.30mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1 1/2-01-QB48IN-5
Q2-F4X-1 1/2-01-QB48IN-5
HEATSHRINK 1-1/2" X 4' BLK 1=1PC
Qualtek
438
In Stock
1 : $18.33000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.500" (38.10mm)0.375" (9.53mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-1 1/4-01-QB48IN-5
Q5-3X-1 1/4-01-QB48IN-5
HEATSHRINK 1.181" X 4' BLK 1=1PC
Qualtek
5,210
In Stock
410
Factory
1 : $19.01000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.181" (30.00mm)0.394" (10.01mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-1 1/2-01-QB48IN-5
Q5-3X-1 1/2-01-QB48IN-5
HEATSHRINK 1.575" X 4' BLK 1=1PC
Qualtek
965
In Stock
105
Factory
1 : $25.62000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.575" (40.01mm)0.512" (13.00mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-2-01-QB48IN-5
Q5-3X-2-01-QB48IN-5
HEATSHRINK DL WL Q53X2"X4' 1=1PC
Qualtek
442
In Stock
1 : $31.76000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.969" (50.00mm)0.750" (19.05mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F3X-3/8
Q2-F3X-3/8-01-MS100FT
HEATSHRINK POLY 3/8" BLK 100'
Qualtek
676
In Stock
1 : $44.22000
Spool
Spool
ActiveTubing, Flexible3 to 1100.0' (30.5m)0.375" (9.53mm)0.118" (2.99mm)0.030" (0.76mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F3X-1/2-01-QB48IN-5
Q2-F3X-1/2-01-SS150FT
HEATSHRINK POLY 1/2" BLK 150'
Qualtek
372
In Stock
1 : $67.66000
Spool
Spool
ActiveTubing, Flexible3 to 1150.0' (45.7m)0.500" (12.70mm)0.157" (3.99mm)0.032" (0.81mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q2-f-3/16-01-qb48in-25
Q2-F-3/16-01-SS500FT
HEATSHRINK POLY 3/16" BLK 500'
Qualtek
88
In Stock
1 : $83.86000
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.187" (4.75mm)0.095" (2.41mm)0.019" (0.48mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F3X-3/8
Q2-F3X-3/8-01-SS250FT
HEATSHRINK POLY 3/8" BLK 250'
Qualtek
167
In Stock
1 : $90.36000
Spool
Spool
ActiveTubing, Flexible3 to 1250.0' (76.2m)0.375" (9.53mm)0.118" (2.99mm)0.030" (0.76mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F-1/16-01-QB48IN-25
Q2-F-1/16-01-SS1000FT
HEATSHRINK POLY 1/16" BLK 1000'
Qualtek
32
In Stock
1 : $99.21000
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.016" (0.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
q2-f-1/4-01-qb48in-25
Q2-F-1/4-01-SS500FT
HEATSHRINK 1/4" X 500' BLACK
Qualtek
29
In Stock
1 : $105.11000
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.250" (6.35mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F3X-1/16
Q2-F3X-1/16-01-SS500FT
HEATSHRINK POLY 1/16" BLACK
Qualtek
25,500
In Stock
500 : $0.08828
Spool
Spool
ActiveTubing, Flexible3 to 1500.0' (152.4m)0.063" (1.60mm)0.018" (0.45mm)0.018" (0.46mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F-3/32-01-QB48IN-25
Q2-F-3/32-01-SS500FT
HEATSHRINK 0.093" BLACK
Qualtek
13,500
In Stock
75
Factory
500 : $0.08828
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.093" (2.36mm)0.049" (1.24mm)0.019" (0.48mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Showing
of 1,167

Qualtek Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).