Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,671 In Stock | 1 : $0.35000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | 36 Months | |||
0 In Stock Check Lead Time | 1 : $0.40000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.295" (7.49mm) | 0.065" (1.65mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
2,961 In Stock | 1 : $0.78000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.213' (65.00mm, 2.56") | 0.433" (11.00mm) | 0.095" (2.41mm) | 0.071" (1.80mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
461 In Stock | 1 : $5.95000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.246' (75.00mm, 2.95") | 0.720" (18.29mm) | 0.171" (4.35mm) | 0.087" (2.21mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 90,000 : $0.16670 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.088' (27.00mm, 1.06") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 15,000 : $0.17739 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.427' (130.00mm, 5.12") | 0.295" (7.49mm) | 0.065" (1.65mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 90,000 : $0.21583 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.098' (30.00mm, 1.18") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 18,000 : $1.49732 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.114' (35.00mm, 1.37") | 0.720" (18.29mm) | 0.171" (4.35mm) | 0.087" (2.21mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 24,000 : $1.97692 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.720" (18.29mm) | 0.171" (4.35mm) | 0.087" (2.21mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 11,000 : $2.31049 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.180' (55.00mm, 2.17") | 0.720" (18.29mm) | 0.171" (4.35mm) | 0.087" (2.21mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
0 In Stock Check Lead Time | 360 : $8.78331 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.720" (18.29mm) | 0.171" (4.35mm) | 0.087" (2.21mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - |