Heat Shrink Tubing

Results: 44
Stocking Options
Environmental Options
Media
Exclude
44Results
Applied FiltersRemove All

Showing
of 44
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,714
In Stock
1 : $7.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
4,630
In Stock
1 : $8.72000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
4,176
In Stock
1 : $8.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
3,940
In Stock
1 : $9.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
4,647
In Stock
1 : $10.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
3,097
In Stock
1 : $15.34000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.057" (1.45mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
3,909
In Stock
1 : $22.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
89
In Stock
1 : $130.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
2.000" (50.80mm)
1.000" (25.40mm)
0.110" (2.79mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
110
In Stock
1 : $208.09000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
3.000" (76.20mm)
1.500" (38.10mm)
0.125" (3.18mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
300
In Stock
100 : $12.43650
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
766
In Stock
1 : $12.67000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
-
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
300
In Stock
150 : $5.11280
Spool
Spool
Active
Tubing, Flexible
-
150.0' (45.7m)
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
HEAT SHRINK TUBE, SINGLE WALL, C
HEAT SHRINK TUBE, SINGLE WALL, C
TE Connectivity
2,540
Marketplace
45 : $7.61044
Spool
Spool
Active
Tubing, Flexible
2 to 1
-
0.125" (3.18mm)
0.063" (1.60mm)
0.030" (0.76mm)
Elastomer, Irradiated
-
Black
-75°C ~ 150°C
-
-
150°C
-
-
52
In Stock
1 : $35.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
100
In Stock
100 : $26.01620
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
800 : $5.39678
Spool
Spool
Active
Tubing, Flexible
2 to 1
400.0' (121.9m)
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
-
Abrasion Resistant, Chemical Resistant, Flame Retardant
Black
-
-
-
150°C
-
-
0
In Stock
Check Lead Time
300 : $5.58147
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
300 : $6.00657
Spool
Spool
Active
-
-
-
-
-
-
-
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-
-
-
-
-
-
0
In Stock
Check Lead Time
200 : $6.00660
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
-
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
32°F ~ 95°F (0°C ~ 35°C)
36 Months
0
In Stock
Check Lead Time
300 : $6.10173
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
300 : $6.31997
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
300 : $6.53937
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
300 : $7.12877
Spool
Spool
Active
-
-
-
-
-
-
-
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-
-
-
-
-
-
0
In Stock
Check Lead Time
591 : $7.12880
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
-
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
32°F ~ 95°F (0°C ~ 35°C)
36 Months
0
In Stock
Check Lead Time
300 : $7.76030
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
Showing
of 44

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).