Heat Shrink Tubing

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
392
In Stock
1 : $3.85000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
90°C
-
144 Months
71
In Stock
1 : $3.79000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant
Green
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 2

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).