Heat Shrink Tubing

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP014R Series
FP-301 1/4" RD 200'
HEATSHRINK FP301 1/4" RED
3M
3,600
In Stock
200 : $0.89565
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Q5-4X-1/4-01-QB48IN-25
Q5-4X-1/4-01-QB48IN-25
HEATSHRINK 1/4"-48" BLACK 1=1PC
Qualtek
711
In Stock
310
Factory
1 : $3.79000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.236" (5.99mm)
0.061" (1.55mm)
0.039" (0.99mm)
Polyolefin (PO)
Adhesive Lined, Fluid Resistant
Black
-55°C ~ 125°C
80°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
447
In Stock
1 : $4.75000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.158" (4.01mm)
0.039" (0.99mm)
0.032" (0.81mm)
Polyolefin (PO), Irradiated
Abrasion Resistant, Adhesive Lined, Moisture-Proof
Clear
-55°C ~ 75°C
60°C
32°F ~ 95°F (0°C ~ 35°C)
36 Months
Q5-4X-5/16-01-QB48IN-25
Q5-4X-5/16-01-QB48IN-25
HEATSHRINK 5/16"-48" BLACK 1=1PC
Qualtek
5,075
In Stock
1 : $5.08000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.315" (8.00mm)
0.080" (2.03mm)
0.039" (0.99mm)
Polyolefin (PO)
Adhesive Lined, Fluid Resistant
Black
-55°C ~ 125°C
80°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
9,793
In Stock
1 : $8.37000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Meters in Order Quantity
0.093" (2.36mm)
0.031" (0.79mm)
0.023" (0.58mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant
White
-55°C ~ 135°C
-
-
48 Months
146
In Stock
1 : $14.24000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.300" (7.62mm)
0.065" (1.65mm)
0.060" (1.52mm)
Polyolefin (PO)
Adhesive Lined, Flame Retardant
Black
-40°C ~ 135°C
110°C
32°F ~ 95°F (0°C ~ 35°C)
36 Months
Q5-4X-1/2-01-QB48IN-5
Q5-4X-1/2-01-QB48IN-5
HEATSHRINK 1/2"-48" BLACK 1=1PC
Qualtek
0
In Stock
Check Lead Time
1 : $7.13000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.472" (11.99mm)
0.118" (2.99mm)
0.055" (1.40mm)
Polyolefin (PO)
Adhesive Lined, Fluid Resistant
Black
-55°C ~ 125°C
80°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
Showing
of 7

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).