Heat Shrink Tubing

Results: 12
Packaging
BulkSpool
Inner Diameter - Supplied
0.046" (1.17mm)0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)
Inner Diameter - Recovered
0.023" (0.58mm)0.046" (1.17mm)0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)
Recovered Wall Thickness
0.016" (0.41mm)0.020" (0.51mm)0.025" (0.64mm)
Features
Flame Resistant, Fluid Resistant, UV ResistantFluid Resistant
Color
BlackClear
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221x3/xx BK
F221B3/32 BK100
HEATSHRINK 3/32 IN X 4FT BLACK
Alpha Wire
9,621
In Stock
409
Factory
1 : $3.88000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
7,918
In Stock
57
Factory
1 : $4.37000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
1,083
In Stock
94
Factory
1 : $4.82000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
F221x1/4-BK
F221B1/4 BK100
HEATSHRINK 1/4 IN X 4FT BLACK
Alpha Wire
3,018
In Stock
6
Factory
1 : $6.02000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT®-221V Series
F221B3/8 BK100
HEATSHRINK 3/8 IN X 4FT BLACK
Alpha Wire
14,191
In Stock
170
Factory
1 : $6.74000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
A018C Series
F221B1/8 CL100
HEATSHRINK 1/8 IN X 4FT CLEAR
Alpha Wire
8,085
In Stock
27
Factory
1 : $2.79000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A364C Series
F221B3/64 CL100
HEATSHRINK 3/64 IN X 4FT CLEAR
Alpha Wire
624
In Stock
5
Factory
1 : $3.54000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
F221B3/32-CL
F221B3/32 CL100
HEATSHRINK 3/32 IN X 4FT CLEAR
Alpha Wire
510
In Stock
12
Factory
1 : $4.06000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A012C Series
F221B1/2 CL210
HEATSHRINK 1/2 IN X 4FT CLEAR
Alpha Wire
1,596
In Stock
30
Factory
1 : $4.21000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A014C Series
F221B1/4 CL100
HEATSHRINK 1/4 IN X 4FT CLEAR
Alpha Wire
4,092
In Stock
25
Factory
1 : $6.02000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A038C Series
F221B3/8 CL100
HEATSHRINK 3/8 IN X 4FT CLEAR
Alpha Wire
2,088
In Stock
42
Factory
1 : $6.74000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A316C Series
F221B3/16 CL100
HEATSHRINK 3/16 IN X 4FT CLEAR
Alpha Wire
0
In Stock
24
Factory
Check Lead Time
1 : $4.82000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 12

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).