Heat Shrink Tubing

Results: 7
Manufacturer
Sumitomo Electric Interconnect Products, Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
SUMITUBE™ K3Thermofit DR-25Thermofit RT-375
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Length
4.00' (1.22m)Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)1.500" (38.10mm)
Inner Diameter - Recovered
0.046" (1.17mm)0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.750" (19.05mm)
Recovered Wall Thickness
0.010" (0.25mm)0.012" (0.30mm)0.030" (0.76mm)0.033" (0.84mm)0.035" (0.89mm)0.040" (1.02mm)0.095" (2.41mm)
Material
Elastomer, IrradiatedFluoropolymer, IrradiatedPolyvinylidene Fluoride (PVDF)
Features
Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantChemical Resistant, Flame Retardant
Color
BlackClear
Operating Temperature
-75°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C
Shrink Temperature
125°C150°C170°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,392
In Stock
1 : $5.54000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
-
-
170°C
-
-
3,096
In Stock
1 : $9.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
2,873
In Stock
1 : $12.43000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
6,744
In Stock
1 : $12.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
596
In Stock
1 : $53.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
835
In Stock
1 : $15.63000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
-
46
In Stock
1 : $13.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
Showing
of 7

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).