Heat Shrink Tubing

Results: 8
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
RT-555RW-200
Type
Tubing, FlexibleTubing, Semi Rigid
Inner Diameter - Supplied
0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.250" (31.75mm)2.000" (50.80mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.250" (6.35mm)0.374" (9.50mm)0.500" (12.70mm)0.625" (15.88mm)1.000" (25.40mm)
Recovered Wall Thickness
0.012" (0.30mm)0.014" (0.36mm)0.019" (0.48mm)0.027" (0.69mm)0.031" (0.79mm)0.033" (0.84mm)0.035" (0.89mm)0.040" (1.02mm)
Material
Fluoroelastomer (FKM), IrradiatedFluoropolymer
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantFlame Retardant, Fluid Resistant
Operating Temperature
-65°C ~ 200°C-40°C ~ 200°C
Shrink Temperature
100°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
230
In Stock
1 : $15.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.014" (0.36mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
2,628
In Stock
1 : $16.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.012" (0.30mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
314
In Stock
1 : $37.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Fluoroelastomer (FKM), Irradiated
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Black
-40°C ~ 200°C
100°C
-
-
258
In Stock
1 : $52.44000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.019" (0.48mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
101
In Stock
1 : $68.75000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.031" (0.79mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
271
In Stock
1 : $71.58000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.750" (19.05mm)
0.374" (9.50mm)
0.027" (0.69mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
1,107
In Stock
1 : $134.21000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
1.250" (31.75mm)
0.625" (15.88mm)
0.033" (0.84mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
106
In Stock
1 : $365.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
2.000" (50.80mm)
1.000" (25.40mm)
0.040" (1.02mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
150°C
-
-
Showing
of 8

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).