- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325,665 In Stock | 1 : $0.24000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | |||
23,370 In Stock | 1 : $3.36000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
11,170 In Stock 3,590 Factory | 1 : $3.41000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
14,090 In Stock | 1 : $3.63000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
2,155 In Stock | 1 : $3.81000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.211" (5.36mm) | 0.040" (1.02mm) | Polyolefin (PO) | Flame Retardant | Black | -70°C ~ 121°C | 135°C | - | - | |||
16,312 In Stock 3,360 Factory | 1 : $4.16000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
4,610 In Stock | 1 : $4.40000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
4,206 In Stock | 1 : $4.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | |||
9,883 In Stock | 1 : $5.00000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
4,202 In Stock | 1 : $5.07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | |||
15,365 In Stock 170 Factory | 1 : $5.16000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
8,782 In Stock 990 Factory | 1 : $5.16000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.055" (1.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
2,806 In Stock | 1 : $5.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.040" (1.02mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | |||
25,001 In Stock | 1 : $5.59000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
18,932 In Stock | 1 : $5.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.035" (0.89mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | |||
7,702 In Stock | 1 : $6.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.048" (1.22mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | |||
3,642 In Stock | 1 : $6.23000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.012" (0.30mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
9,008 In Stock | 1 : $6.25000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | |||
4,748 In Stock | 1 : $7.47000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.047" (1.19mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | Clear | -55°C ~ 175°C | 175°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
3,247 In Stock | 1 : $7.72000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi-Flexible | 4 to 1 | Enter Number of Meters in Order Quantity | 0.315" (8.00mm) | 0.079" (2.01mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
5,056 In Stock 3,665 Factory | 1 : $7.91000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.063" (1.60mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | - | - | |||
1,210 In Stock | 1 : $8.08000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
318 In Stock | 1 : $8.82000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.039" (0.99mm) | 0.042" (1.07mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -40°C ~ 110°C | 80°C | - | - | |||
2,713 In Stock | 1 : $9.32000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
7,114 In Stock | 1 : $9.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.748" (19.00mm) | 0.375" (9.53mm) | 0.057" (1.45mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - |