Heat Shrink Boots, Caps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,442 In Stock | 1 : $0.40000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | Black | Polyolefin (PO), Semi-Rigid | 0.225" (5.72mm) | 0.050" (1.27mm) | - | - | - | - | 1.180" (29.97mm) | - | |||
1,277 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | Black | Polyolefin (PO), Semi-Rigid | 0.427" (10.85mm) | 0.095" (2.41mm) | - | - | - | - | 1.575" (40.01mm) | - | |||
98,873 In Stock | 1 : $0.50000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | Black | Polyolefin (PO), Semi-Rigid | 0.293" (7.44mm) | 0.065" (1.65mm) | - | - | - | - | 1.180" (29.97mm) | - | |||
27,880 In Stock | 1 : $0.61000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration Resistant | Black | Polyolefin (PO), Semi-Rigid | 0.250" (6.35mm) | 0.080" (2.03mm) | - | - | - | - | 1.118" (28.40mm) | - |