Showing
1 - 25
of 5,443
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
457,432
In Stock
1 : $0.19000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.023" (0.58mm)----0.870" (22.10mm)-
174,863
In Stock
1 : $0.26000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.180" (29.97mm)-
20,126
In Stock
1 : $0.88000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.500" (12.70mm)0.090" (2.29mm)----1.500" (38.10mm)-
3,070
In Stock
1 : $20.27000
Bulk
Bulk
ActiveBoot11Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid0.650" (16.51mm)0.311" (7.90mm)0.469" (11.91mm)0.150" (3.81mm)0.559" (14.20mm)--1.000" (25.40mm)
1,158
In Stock
1 : $22.51000
Bulk
Bulk
ActiveBoot21Fluid Resistant, LipBlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.830" (21.08mm)0.512" (13.00mm)-1.496" (38.00mm)
593
In Stock
1 : $25.72000
Bulk
Bulk
ActiveBoot21Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.830" (21.08mm)0.512" (13.00mm)-1.496" (38.00mm)
1,100
In Stock
1 : $27.41000
Bulk
Bulk
ActiveBoot42Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid1.220" (30.99mm)0.701" (17.81mm)1.220" (30.99mm)0.291" (7.39mm)1.402" (35.61mm)0.870" (22.10mm)-2.630" (66.80mm)
728
In Stock
1 : $30.63000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1 (T)11Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain ResistantBlackPolyolefin (PO), Flexible, Irradiated0.260" (6.60mm)0.142" (3.61mm)0.260" (6.60mm)0.142" (3.61mm)0.594" (15.09mm)0.579" (14.71mm)-1.169" (29.69mm)
1,745
In Stock
1 : $31.67000
Bulk
Bulk
ActiveBoot21-BlackEPB0.882" (22.40mm)0.461" (11.71mm)0.701" (17.81mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
705
In Stock
1 : $43.23000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)23-BlackPolyolefin (PO), Semi-Flexible1.060" (26.92mm)0.488" (12.40mm)0.520" (13.21mm)0.240" (6.10mm)1.500" (38.10mm)1.700" (43.18mm)--
43,355
In Stock
1 : $0.22000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.187" (4.75mm)0.060" (1.52mm)----1.000" (25.40mm)-
8,573
In Stock
1 : $0.29000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.380" (35.05mm)-
172,119
In Stock
1 : $0.34000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
38,981
In Stock
1 : $0.35000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.080" (2.03mm)----1.118" (28.40mm)-
13,728
In Stock
1 : $0.66000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.427" (10.85mm)0.095" (2.41mm)----1.575" (40.01mm)-
68,891
In Stock
1 : $0.79000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantWhitePolyolefin (PO), Semi-Rigid0.063" (1.60mm)0.030" (0.76mm)----0.752" (19.10mm)0.400" (10.16mm)
0
In Stock
1 : $0.81000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.427" (10.85mm)0.095" (2.41mm)----1.970" (50.04mm)-
7,283
In Stock
1 : $1.54000
Bulk
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantGrayPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.100" (2.54mm)----1.125" (28.58mm)0.550" (13.97mm)
SKE-15/40
SKE-8/20
HEATSHRINK CAP BLACK 0.31-0.43"
3M
505
In Stock
1 : $12.08000
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.791" (20.10mm)0.300" (7.62mm)-----2.181" (55.40mm)
CAP22 BK078
CAP22 BK078
HEATSHRINK CAP 2:1 SR-PO
Alpha Wire
581
In Stock
1 : $12.32000
Bulk
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.290" (7.37mm)0.130" (3.30mm)-----1.000" (25.40mm)
1,067
In Stock
1 : $12.95000
Box
Box
ActiveBoot - 90°1Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.430" (10.92mm)0.205" (5.21mm)0.350" (8.89mm)0.063" (1.60mm)0.453" (11.51mm)0.295" (7.49mm)-0.512" (13.00mm)
SKE-15/40
SKE-15/40
HEATSHRINK CAP BLACK 0.59-1.26"
3M
241
In Stock
1 : $15.76000
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.571" (39.90mm)0.591" (15.00mm)-----3.539" (89.89mm)
407
In Stock
1 : $16.98000
Bulk
Bulk
ActiveBoot11Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
540
In Stock
1 : $19.78000
Box
Box
ActiveBoot11Fluid ResistantBlackElastomer, Semi-Rigid0.670" (17.02mm)0.311" (7.90mm)0.670" (17.02mm)0.090" (2.29mm)0.551" (14.00mm)0.236" (5.99mm)-0.984" (24.99mm)
981
In Stock
1 : $20.29000
Bulk
Bulk
ActiveBoot11Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
Showing
1 - 25
of 5,443

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.