Headers, Plugs and Sockets

Results: 2
Series
Eurostyle ESE 39500Eurostyle ESE 39502
Packaging
BulkTray
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-30 AWG-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39502-1004
0395021004
TERM BLOCK HDR 4POS 90DEG 3.5MM
Molex
11,527
In Stock
1 : $1.94000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39500-0004
0395000004
TERM BLOCK PLUG 4POS STR 3.5MM
Molex
1,778
In Stock
1 : $2.79000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.