Headers, Plugs and Sockets

Results: 14
Manufacturer
On Shore Technology Inc.Phoenix Contact
Series
COMBICON MSTBVACOMBICON MVSTBRCOMBICON MVSTBUCOMBICON MVSTBWEDZ1100
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsReceptacle, Male Pins
Number of Positions
234567891012
Positions Per Level
234567891012
Header Orientation
-Vertical
Plug Wire Entry
90°270°-
Termination Style
ScrewScrew - Rising Cage ClampSolder
Mounting Type
Board MountFree Hanging (In-Line)Through Hole
Current - IEC
12A-
Current - UL
10 A12 A15 A
Wire Gauge or Range - AWG
10-22 AWG12-30 AWG-
Wire Gauge or Range - mm²
2.5mm²0.2-2.5mm²-
Operating Temperature
-30°C ~ 105°C-
Contact Mating Finish
-Tin
Features
-Mounting FlangeRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTBVA 2POS SERIES
1755736
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
34,379
In Stock
42,250
Factory
1 : $0.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
COMBICON MVSTBR 2 POS
1792249
TERM BLOCK PLUG 2POS 5.08MM
Phoenix Contact
4,664
In Stock
32,200
Factory
1 : $3.12000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1755804
1755804
TERM BLOCK HDR 9POS VERT 5.08MM
Phoenix Contact
1,984
In Stock
1 : $3.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
9
9
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBVA 8
1755794
TERM BLOCK HDR 8POS VERT 5.08MM
Phoenix Contact
31,741
In Stock
68,400
Factory
1 : $3.94000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1792252
1792252
TERM BLOCK PLUG 3POS 5.08MM
Phoenix Contact
3,048
In Stock
20,800
Factory
1 : $4.68000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792265
1792265
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
1,044
In Stock
8,800
Factory
1 : $5.02000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792278
1792278
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
1,474
In Stock
4,400
Factory
1 : $6.42000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
COMBICON MVSTBR
1792281
TERM BLOCK PLUG 6POS 5.08MM
Phoenix Contact
1,193
In Stock
11,950
Factory
1 : $7.52000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792812
1792812
TERM BLOCK PLUG 8POS 5.08MM
Phoenix Contact
1,827
In Stock
1 : $10.20000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1792294
1792294
TERM BLOCK PLUG 7POS 5.08MM
Phoenix Contact
632
In Stock
9,900
Factory
1 : $10.46000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792320
1792320
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
312
In Stock
13,450
Factory
1 : $14.93000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792346
1792346
TERM BLOCK PLUG 12POS 5.08MM
Phoenix Contact
135
In Stock
4,500
Factory
1 : $17.88000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1788596
1788596
TERM BLOCK RCPT 8POS 5.08MM
Phoenix Contact
81
In Stock
1 : $19.82000
Bulk
Bulk
Active
Receptacle, Male Pins
8
8
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange
EDZ1100/8
EDZ1100/8
TERM BLOCK PLUG 8POS 5.08MM
On Shore Technology Inc.
0
In Stock
1 : $10.49000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
10-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.