Headers, Plugs and Sockets

Results: 2
Manufacturer
Amphenol AnytekWürth Elektronik
Series
HWWR-TBL Series 3527
Termination Style
Screw - Leaf Spring, Wire GuardScrewless - Leg Spring, Push-In Spring
Current - UL
10 A20 A
Wire Gauge or Range - AWG
12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
0.2-3mm²-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691352710004
691352710004
TERM BLOCK PLUG 4POS 5MM
Würth Elektronik
460
In Stock
1 : $4.23000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
HW04705000J0G
HW0470500000G
TERM BLOCK PLUG 4POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : $2.72000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
10 A
300 V
12-26 AWG
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.