Headers, Plugs and Sockets

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON MCV
Number of Positions
23
Positions Per Level
23
Current - IEC
8A-
Current - UL
8 A12 A
Voltage - UL
150 V300 V
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843619
1843619
TERM BLOCK HDR 3POS VERT 3.5MM
Phoenix Contact
4,173
In Stock
22,250
Factory
1 : $1.48000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
2351886-2
2351886-2
2POS TB HDR 180 DEG PITCH 3.5 TL
TE Connectivity AMP Connectors
9,271
In Stock
1 : $0.62000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.