Headers, Male Pins

Results: 944
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Positions
2345678910111213
Number of Positions Loaded
2345678912151617-All
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
-Surface MountThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderSolder
Fastening Type
-Friction LockPush-Pull
Contact Length - Mating
0.115" (2.92mm)0.150" (3.81mm)0.200" (5.08mm)0.260" (6.60mm)0.290" (7.37mm)0.295" (7.49mm)-
Contact Length - Post
0.110" (2.79mm)0.125" (3.18mm)0.130" (3.30mm)0.135" (3.43mm)0.140" (3.56mm)0.235" (5.97mm)-
Overall Contact Length
0.325" (8.26mm)0.440" (11.18mm)0.505" (12.83mm)0.520" (13.21mm)0.533" (13.55mm)0.535" (13.59mm)0.550" (13.97mm)-
Insulation Height
0.092" (2.34mm)0.098" (2.50mm)0.100" (2.54mm)0.125" (3.18mm)0.225" (5.72mm)0.250" (6.35mm)0.305" (7.75mm)0.310" (7.87mm)0.343" (8.71mm)0.347" (8.81mm)0.349" (8.86mm)0.410" (10.41mm)-
Contact Finish - Mating
-GoldTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)30.0µin (0.76µm)80.0µin (2.03µm)100.0µin (2.54µm)150.0µin (3.81µm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-BrassCopper Alloy
Insulation Material
-Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA4T), Nylon 4TPolybutylene Terephthalate (PBT), Glass FilledPolyesterThermoplasticThermoplastic, Glass Filled
Features
-Board GuideBoard LockKeying Slot, Pick and PlacePick and Place
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
5A-Varies by Wire Gauge
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
944Results
Applied FiltersRemove All

Showing
of 944
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
54,664
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
47,689
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
11,084
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-3, 640454-3
640454-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
20,708
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolder-0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
3-644456-3, 644456-3
3-644456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
28,586
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireUnshroudedThrough HoleSolder-0.295" (7.49mm)0.110" (2.79mm)0.505" (12.83mm)0.100" (2.54mm)SquareTin150.0µin (3.81µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640455-4, 640457-4
640457-4
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
4,095
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
19,696
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-6, 640454-6
640456-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
101,396
In Stock
1 : $0.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-8, 640454-8
640456-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
27,145
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
1-640456-0, 1-640454-0
1-640456-0
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
15,996
In Stock
1 : $0.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
644486-4, 2-644486-4, 644861-4, 2-644861-4
2-644861-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
23,648
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderFriction Lock0.200" (5.08mm)0.140" (3.56mm)0.440" (11.18mm)0.410" (10.41mm)SquareTin-TinCopper AlloyPolyester--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
641215-3, 3-641215-3, 641213-3, 3-641213-3
3-641215-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
35,704
In Stock
1 : $1.51000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
641215-5, 3-641215-5, 641213-5, 3-641213-5
3-641215-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
4,241
In Stock
1 : $2.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
641214-4, 3-641214-4, 641216-4, 3-641216-4
3-641216-4
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
5,024
In Stock
1 : $2.51000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
1-644486-0, 3-644486-0, 1-644861-0, 3-644861-0
3-644861-0
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
15,162
In Stock
1 : $2.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderFriction Lock0.200" (5.08mm)0.140" (3.56mm)0.440" (11.18mm)0.410" (10.41mm)SquareTin-TinCopper AlloyPolyester--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
641215-8, 3-641215-8, 641213-8, 3-641213-8
3-641215-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
3,432
In Stock
1 : $2.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
3-647166-3
3-647166-3
CONN HEADER SMD 3POS 2.54MM
TE Connectivity AMP Connectors
14,698
In Stock
1 : $2.63000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareTin-TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
641215-6, 3-641215-6, 641213-6, 3-641213-6
3-641215-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
11,109
In Stock
1 : $2.91000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
641214-5, 3-641214-5, 641216-5, 3-641216-5
3-641216-5
CONN HEADER R/A 5POS 2.54MM
TE Connectivity AMP Connectors
2,047
In Stock
1 : $3.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
3-647166-4
3-647166-4
CONN HEADER SMD 4POS 2.54MM
TE Connectivity AMP Connectors
6,103
In Stock
1 : $3.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareTin-TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
3-647168-3
3-647168-3
CONN HEADER SMD 3POS 2.54MM
TE Connectivity AMP Connectors
10,343
In Stock
1 : $3.29000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
3-647166-5
3-647166-5
CONN HEADER SMD 5POS 2.54MM
TE Connectivity AMP Connectors
5,773
In Stock
1 : $3.74000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareTin-TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
3-647168-4
3-647168-4
CONN HEADER SMD 4POS 2.54MM
TE Connectivity AMP Connectors
6,800
In Stock
1 : $4.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
MTA-100, AMP
3-647502-4
CONN HEADER SMD 4POS 2.54MM
TE Connectivity AMP Connectors
1,526
In Stock
1 : $5.36000
Cut Tape (CT)
225 : $4.24498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireUnshroudedSurface MountSolderFriction Lock0.290" (7.37mm)--0.347" (8.81mm)SquareTin-TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
640455-2, 640457-2
640455-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
25,719
In Stock
1 : $0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolder-0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
Showing
of 944

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.