Headers, Male Pins

Results: 60
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Connector Type
HeaderReceptacleReceptacle, Reverse Pin
Number of Positions
8142030
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Board Edge, Cutout; Surface Mount, Right AngleSurface MountSurface Mount, Right Angle
Fastening Type
Friction LockPush-Pull
Insulation Height
0.057" (1.45mm)0.065" (1.65mm)0.206" (5.23mm)
Contact Shape
-Rectangular
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)3.94µin (0.100µm)39.4µin (1.00µm)-
Contact Finish - Post
-GoldTinTin-Copper
Features
-Glow Wire Compliant, Shielded, Solder RetentionPick and Place, Solder RetentionSolder Retention
Operating Temperature
-35°C ~ 85°C-30°C ~ 85°C
Insulation Color
-BeigeBlack
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
100V100VAC100VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF19G-20P-1H(52)
DF19G-20P-1H(52)
CONN HEADER SMD R/A 20POS 1MM
Hirose Electric Co Ltd
3,720
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.39819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19G-8P-1H(52)
DF19G-8P-1H(52)
CONN HEADER SMD R/A 8POS 1MM
Hirose Electric Co Ltd
518
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $1.13141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19K-20P-1H(52)
DF19K-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
1,356
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.39819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19G-30P-1H(52)
DF19G-30P-1H(52)
CONN HEADER SMD R/A 30POS 1MM
Hirose Electric Co Ltd
854
In Stock
1 : $3.64000
Cut Tape (CT)
1,000 : $2.02496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)301-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19-20P-1V(52)
DF19-20P-1V(52)
CONN HEADER SMD 20POS 1MM
Hirose Electric Co Ltd
1,534
In Stock
1 : $5.87000
Cut Tape (CT)
1,000 : $3.40226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.206" (5.23mm)-Tin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-35°C ~ 85°C-UL94 V-0BeigeVaries by Wire Gauge100VAC
DF19L-14P-1H(52)
DF19L-14P-1H(52)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
2,195
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $1.25355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19L-20P-1H(52)
DF19L-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
907
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.39819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19KR-20P-1H(52)
DF19KR-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
810
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.39819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Reverse PinMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19L-30P-1H(52)
DF19L-30P-1H(52)
CONN HEADER BRD EDGE 30P 1MM
Hirose Electric Co Ltd
1,848
In Stock
1 : $3.90000
Cut Tape (CT)
1,000 : $2.16960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)301-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19K-30P-1H(52)
DF19K-30P-1H(52)
CONN HEADER BRD EDGE 30P 1MM
Hirose Electric Co Ltd
1,469
In Stock
1 : $3.90000
Cut Tape (CT)
1,000 : $2.16960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)301-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold3.94µin (0.100µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0BlackVaries by Wire Gauge100VAC
DF19-14P-1V(52)
DF19-14P-1V(52)
CONN HEADER SMD 14POS 1MM
Hirose Electric Co Ltd
1,044
In Stock
1 : $5.43000
Cut Tape (CT)
1,000 : $3.14593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.206" (5.23mm)-Tin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-35°C ~ 85°C-UL94 V-0BeigeVaries by Wire Gauge100VAC
DF19L-14P-1H(54)
DF19L-14P-1H(54)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
265
In Stock
1 : $2.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold--Phosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19G-14P-1H(52)
DF19G-14P-1H(52)
CONN HEADER SMD R/A 14POS 1MM
Hirose Electric Co Ltd
1,054
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $1.25355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
CONN RCPT 14POS 1MM R/A SMD
DF19G-14P-1H(91)
CONN RCPT 14POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.32587
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
CONN RCPT 20POS 1MM R/A SMD
DF19G-20P-1H(91)
CONN RCPT 20POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.49461
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
CONN RCPT 30POS 1MM R/A SMD
DF19G-30P-1H(91)
CONN RCPT 30POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
1,000 : $2.16960
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleMale Pin0.039" (1.00mm)301-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)----Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19G-14P-1H(59,56)
DF19G-14P-1H(59)
CONN HEADER SMD R/A 14POS 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)-Gold--Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19L-14P-1H(59,56)
DF19L-14P-1H(59)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold--Phosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige-100V
DF19G-8P-1H(59,56)
DF19G-8P-1H(59)
CONN HEADER SMD R/A 8POS 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)-Gold--Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19G-20P-1H(59,56)
DF19G-20P-1H(59)
CONN HEADER SMD R/A 20POS 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)-Gold--Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19G-30P-1H(59)
DF19G-30P-1H(59)
CONN HEADER SMD R/A 30POS 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)301-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)-Gold--Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
DF19L-20P-1H(59,560, DF19K-20P-1H(59,56)
DF19K-20P-1H(59)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold--Phosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige-100V
DF19KR-14P-1H(59,56)
DF19KR-14P-1H(59)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacle, Reverse PinMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold--Phosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige-100V
DF19L-20P-1H(59,560, DF19K-20P-1H(59,56)
DF19L-20P-1H(59)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)201-AllBoard to Cable/WireShrouded - 3 WallBoard Edge, Cutout; Surface Mount, Right AngleSolderFriction Lock---0.057" (1.45mm)-Gold--Phosphor BronzePolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige-100V
DF19G-8P-1H(59,56)
DF19G-8P-1H(56)
CONN HEADER SMD R/A 8POS 1MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteReceptacleMale Pin0.039" (1.00mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderFriction Lock---0.065" (1.65mm)-Gold--Phosphor BronzePolyamide (PA), NylonGlow Wire Compliant, Shielded, Solder Retention-35°C ~ 85°C-UL94 V-0Black-100V
Showing
of 60

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.