Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,153 In Stock | 1 : $33.17000 Bulk | Bulk | Active | Header | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Black | - | - | |||
267 In Stock | 1 : $38.30000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.19mm) | 12 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.85mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP67, IP69K | - | Black | 7.5A | 250VAC | |||
1,606 In Stock | 1 : $41.15000 Bulk | Bulk | Active | Header | Male Pin | - | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
911 In Stock | 1 : $24.40000 Bulk | Bulk | Active | Header | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
622 In Stock | 1 : $24.40000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
141 In Stock | 1 : $53.60000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.85mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Black | 7.5A | 250VAC/DC | |||
587 In Stock | 1 : $48.62000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.85mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Black | 7.5A | 250VAC/DC | |||
161 In Stock | 1 : $30.54000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.19mm) | 12 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | - | - | 1.190" (30.23mm) | Circular | Nickel | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | 7.5A | 250VAC | |||
83 In Stock | 1 : $91.71000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Gold | - | Tin | - | Plastic | - | -55°C ~ 125°C | IP67/IP6K9K | UL94 V-0 | Black | Varies by Wire Gauge | 250VDC | |||
25 In Stock | 1 : $25.68000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
2 In Stock | 1 : $39.41000 Bulk | Bulk | Active | Header | Male Pin | - | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Green | - | - |