Headers, Male Pins

Results: 3
Number of Positions
1020
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch LockPush-Pull
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Insulation Height
0.193" (4.90mm)0.219" (5.56mm)
Features
Board Lock, Pick and PlacePick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
2A2A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MS12005L3P
G125-MS12005L3P
CONN HEADER SMD 20POS 1.25MM
Harwin Inc.
163
In Stock
1 : $18.60000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MV12005L0P
G125-MV12005L0P
CONN HEADER VERT 20POS 1.25MM
Harwin Inc.
279
In Stock
1 : $12.64000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
MFG_G125-MH11005L3
G125-MH11005L3P
CONN HEADER R/A 10POS 1.25MM
Harwin Inc.
65
In Stock
1 : $23.50000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.