Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68002-404
68002-404HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
13,805
In Stock
1 : $0.34000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
XJ8B-0311
XJ8B-0311
CONN HEADER VERT 3POS 2.54MM
Omron Electronics Inc-EMC Div
1,763
In Stock
1 : $0.78000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.110" (2.79mm)
0.339" (8.60mm)
0.059" (1.50mm)
Square
Gold
5.90µin (0.150µm)
-
Brass, Nickel
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
FTSH-1xx-0x-x-D
FTSH-106-01-F-D-K
CONN HEADER VERT 12POS 1.27MM
Samtec Inc.
366
In Stock
1 : $4.61000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
TFC Series
TFC-125-02-F-D-A
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
0
In Stock
379
Marketplace
400
Factory
Check Lead Time
1 : $10.43000
Tube
15 : $8.80000
Tube
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.