Headers, Male Pins

Results: 2
Number of Positions
48
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S4B-ZR(LF)(SN)
S4B-ZR
CONN HEADER R/A 4POS 1.5MM
JST Sales America Inc.
53,189
In Stock
1 : $0.42000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S8B-ZR
S8B-ZR
CONN HEADER R/A 8POS 1.5MM
JST Sales America Inc.
7,138
In Stock
1 : $0.74000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.