Headers, Male Pins

Results: 3
Packaging
BulkTube
Number of Positions
68
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.190" (4.83mm)0.390" (9.91mm)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5-104074-8, 104074-8
5-104074-8
CONN HEADER R/A 6POS 1.27MM
TE Connectivity AMP Connectors
31,037
In Stock
1 : $3.68000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.190" (4.83mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
x-104071-0
6-104071-0
CONN HEADER VERT 8POS 1.27MM
TE Connectivity AMP Connectors
8,765
In Stock
1 : $3.73000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
1-104074-0, 6-104074-0
6-104074-0
CONN HEADER R/A 8POS 1.27MM
TE Connectivity AMP Connectors
7,981
In Stock
1 : $4.45000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.190" (4.83mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.