Headers, Male Pins

Results: 10
Manufacturer
Harwin Inc.JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
Datamate Mix-TekHigh Performance Interconnect (HPI)Micro-Latch 53254PHVH
Packaging
BulkTrayTube
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)0.157" (4.00mm)
Number of Positions
24678
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Detent LockLocking RampThreaded
Contact Length - Mating
0.130" (3.30mm)0.132" (3.35mm)0.138" (3.50mm)0.303" (7.70mm)-
Contact Length - Post
0.134" (3.40mm)0.138" (3.50mm)0.142" (3.60mm)
Overall Contact Length
0.335" (8.51mm)-
Insulation Height
0.165" (4.20mm)0.189" (4.80mm)0.195" (4.95mm)0.218" (5.55mm)0.238" (6.05mm)0.239" (6.07mm)0.335" (8.51mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)80.0µin (2.03µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
-Polyamide (PA66), Nylon 6/6Polyphenylene Sulfide (PPS), Glass FilledThermoplastic
Features
-Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
-BlackNatural
Current Rating (Amps)
2A3A10A20A-
Voltage Rating
100V250V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,188
In Stock
1 : $54.09000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
146,890
In Stock
1 : $0.18000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
5,617
In Stock
1 : $0.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
8,214
In Stock
1 : $0.49000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
51,069
In Stock
1 : $0.53000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B4PS-VH
B4PS-VH
CONN HEADER R/A 4POS 3.96MM
JST Sales America Inc.
27,091
In Stock
1 : $0.58000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.142" (3.60mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
S8B-PH-K-S
S8B-PH-K-S
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
11,968
In Stock
1 : $0.64000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
33,229
In Stock
1 : $0.70000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0532540870
0532540870
CONN HEADER R/A 8POS 2MM
Molex
9,909
In Stock
1 : $0.74000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
-
0.165" (4.20mm)
Square
Tin
-
Tin
Brass
-
-
-
-
UL94 V-0
-
-
-
19,634
In Stock
1 : $0.89000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.