Headers, Male Pins

Results: 7
Manufacturer
Amphenol ICC (FCI)MolexSullins Connector Solutions
Series
-BERGSTIK® IIKK254, 6373KK396, 42491
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
24681014
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)0.450" (11.43mm)
Contact Length - Post
0.095" (2.41mm)0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.450" (11.43mm)0.560" (14.22mm)0.720" (18.29mm)-
Insulation Height
0.100" (2.54mm)0.190" (4.83mm)0.322" (8.18mm)0.446" (11.33mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Polyester
Features
-Board Guide
Operating Temperature
-65°C ~ 125°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
126,385
In Stock
1 : $0.33000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
5,370
In Stock
1 : $0.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
22-23-2081
0022232081
CONN HEADER VERT 8POS 2.54MM
Molex
30,420
In Stock
1 : $0.96000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
26-64-4020
0026644020
CONN HEADER VERT 2POS 3.96MM
Molex
49,196
In Stock
1 : $0.64000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
Board Guide
-
-
UL94 V-0
Natural
-
-
68020-xxx
68020-114HLF
CONN HEADER R/A 14POS 2.54MM
Amphenol ICC (FCI)
1,010
In Stock
1 : $2.14000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
P(B,C)CxxSAAN
PBC10SAAN
CONN HEADER VERT 10POS 2.54MM
Sullins Connector Solutions
3,091
In Stock
Value Added Item
1 : $1.04000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
26-64-4060
0026644060
CONN HEADER VERT 6POS 3.96MM
Molex
8
In Stock
1 : $1.15000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.