Headers, Male Pins

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
27,650
In Stock
1 : $0.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
16,978
In Stock
1 : $0.60000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
SHF-110-01-F-D-SM
SHF-110-01-L-D-SM
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1,961
In Stock
4,530
Factory
1 : $6.52000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
35362-0510, 35362-0550
0353620550
CONN HEADER VERT 5POS 2MM
Molex
11,376
In Stock
1 : $0.60000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
501876-1640
5018761640
CONN HEADER R/A 16POS 2MM
Molex
18,045
In Stock
1 : $1.57000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.327" (8.30mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
501645-2420
5016452420
CONN HEADER VERT 24POS 2MM
Molex
2,185
In Stock
1 : $2.15000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
20021521-00020T4LF
20021521-00020T4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
75
In Stock
1 : $3.47000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
-
Copper Alloy
Plastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
69190-x04
69190-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
639
In Stock
1 : $0.70000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.