Headers, Male Pins

Results: 5
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchFTSHMTA-100Nano-Fit 105312
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
45101420
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockLatch HolderLatch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.090" (2.29mm)0.110" (2.79mm)0.126" (3.20mm)0.140" (3.56mm)
Overall Contact Length
0.309" (7.86mm)0.535" (13.59mm)0.639" (16.23mm)-
Insulation Height
0.099" (2.51mm)0.305" (7.75mm)0.356" (9.05mm)0.549" (13.94mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)59.0µin (1.50µm)
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Board LockKeying ShroudKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A3.4A per Contact-Varies by Wire Gauge
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
641215-5, 3-641215-5, 641213-5, 3-641213-5
3-641215-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
3,697
In Stock
1 : $2.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
FTSH Series
FTSH-110-01-L-D-K
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
964
In Stock
2,852
Factory
1 : $5.19000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
1053121x04
1053121104
CONN HEADER VERT 4POS 2.5MM
Molex
5,536
In Stock
1 : $1.49000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
5499206-1
5499206-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
902
In Stock
1 : $5.21000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
FTSH Series
FTSH-107-01-L-D-K
CONN HEADER VERT 14POS 1.27MM
Samtec Inc.
437
In Stock
1 : $5.21000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.