Headers, Male Pins

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-SL 70551
Connector Type
HeaderHeader, Breakaway
Number of Positions
24
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)0.130" (3.30mm)
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.215" (5.45mm)
Contact Finish Thickness - Mating
150.0µin (3.81µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board Lock
Current Rating (Amps)
3A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70551
0705510003
CONN HEADER R/A 4POS 2.54MM
Molex
2,706
In Stock
1 : $2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
PREC002SAAN-RC
PREC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
31,181
In Stock
Value Added Item
1 : $0.59000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.