Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
BERGSTIK® IIHTSWMini-Fit Jr 44206VAL-U-LOKWR-PHD
Packaging
BagBulkTray
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
245624
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.095" (2.41mm)0.100" (2.54mm)0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)
Overall Contact Length
0.425" (10.80mm)0.430" (10.92mm)0.454" (11.54mm)-
Insulation Height
0.095" (2.41mm)0.100" (2.54mm)0.504" (12.80mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)80.0µin (2.03µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Board Lock
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact9A-Varies by Wire Gauge
Voltage Rating
250V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
17,547
In Stock
1 : $0.42000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
68000-2 pin gold
68000-202HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
10,555
In Stock
1 : $0.50000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68016-xxx
68016-106HLF
CONN HEADER R/A 6POS 2.54MM
Amphenol ICC (FCI)
5,217
In Stock
1 : $0.98000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
HTSW-102-07-G-D
HTSW-102-07-G-D
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,114
In Stock
4,192
Factory
1 : $1.11000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
0442060007
0442060007
CONN HEADER VERT 24POS 4.2MM
Molex
28,560
In Stock
1 : $2.05000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
2-1586037-4
2-1586037-4
CONN HEADER VERT 24POS 4.2MM
TE Connectivity AMP Connectors
1,535
In Stock
1 : $2.48000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Natural
9A
600VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.