Headers, Male Pins

Results: 4
Number of Positions
236
Number of Positions Loaded
2All
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4020
0026604020
CONN HEADER VERT 2POS 3.96MM
Molex
101,512
In Stock
40,500
Factory
1 : $0.58000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
52,160
In Stock
1 : $0.61000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
26-60-4060
0026604060
CONN HEADER VERT 6POS 3.96MM
Molex
16,495
In Stock
1 : $1.05000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0026624030
0026624030
CONN HEADER VERT 3POS 3.96MM
Molex
180,063
In Stock
40,800
Factory
1 : $0.66000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
2
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.