Gates and Inverters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
94,277
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.05646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
63,334
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-SO
74HCT11D,653
IC GATE AND 3CH 3-INP 14SO
Nexperia USA Inc.
2,736
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.18183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
3
3
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
24ns @ 4.5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
SN74AUP1G99DCTT
SN74LVC2G00DCTR
IC GATE NAND 2CH 2-INP SM8
Texas Instruments
23,399
In Stock
74,200
Marketplace
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47438
Tape & Reel (TR)
1,443 : $0.33390
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.3ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.