Gates and Inverters

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNAND Gate
Number of Inputs
23
Current - Quiescent (Max)
10 µA200 µA
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
SOT-23-6SOT-25
Package / Case
SC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 25
74LVC1G08W5-7
IC GATE AND 1CH 2-INP SOT25
Diodes Incorporated
25,403
In Stock
6,216,000
Factory
1 : $0.55000
Cut Tape (CT)
3,000 : $0.09676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-6 PKG
SN74LVC1G10DBVR
IC GATE NAND 1CH 3-INP SOT23-6
Texas Instruments
6,580
In Stock
272,230
Marketplace
1 : $0.69000
Cut Tape (CT)
3,000 : $0.15411
Tape & Reel (TR)
3,847 : $0.12480
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.