Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MC14017BDR2
MC14049BDR2G
IC INVERTER 6CH 1-INP 16SOIC
onsemi
16,846
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.45311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 18V
4 µA
10mA, 40mA
1.5V ~ 4V
3.5V ~ 11V
60ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
ADC081S021CIMF/NOPB
SN74LVC1G11DBVR
IC GATE AND 1CH 3-INP SOT23-6
Texas Instruments
0
In Stock
Check Lead Time
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.