Gate Drivers

Results: 4
Manufacturer
Diodes IncorporatedMicrochip TechnologyonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
-Not Verified
Driven Configuration
Full-BridgeHalf-Bridge
Number of Drivers
124
Voltage - Supply
4.5V ~ 5.5V5.25V ~ 16V8V ~ 14V9V ~ 18V
Logic Voltage - VIL, VIH
0.6V, 3.3V0.8V, 2.2V0.8V, 2.4V0.8V, 2V
Current - Peak Output (Source, Sink)
500mA, 800mA1A, 1A1.5A, 2A-
Input Type
InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
40 V50 V108 V
Rise / Fall Time (Typ)
16ns, 11ns17ns, 12ns18ns, 18ns20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VQFN Exposed Pad
Supplier Device Package
8-DFN (2x2)8-SOIC10-MSOP16-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
NCP81151MNTBG
IC GATE DRVR HALF-BRIDGE 8DFN
onsemi
10,880
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
4.5V ~ 5.5V
0.6V, 3.3V
-
Non-Inverting
40 V
16ns, 11ns
-40°C ~ 150°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x2)
8-SOIC
LM2104DR
IC GATE DRVR HALF-BRIDGE 8SOIC
Texas Instruments
2,757
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.41540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Half-Bridge
Synchronous
1
N-Channel MOSFET
9V ~ 18V
0.8V, 2V
500mA, 800mA
Inverting
-
18ns, 18ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10 MSOP
DGD0506AM10-13
IC GATE DRVR HALF-BRIDGE 10MSOP
Diodes Incorporated
6,942
In Stock
832,500
Factory
1 : $1.20000
Cut Tape (CT)
2,500 : $0.26645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
8V ~ 14V
0.8V, 2.4V
1.5A, 2A
Non-Inverting
50 V
17ns, 12ns
-40°C ~ 150°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16-Pin QFN
MIC4606-2YML-TR
IC GATE DRVR HALF-BRIDGE 16QFN
Microchip Technology
2,583
In Stock
1 : $3.89000
Cut Tape (CT)
5,000 : $2.96002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Full-Bridge
Synchronous
4
N-Channel MOSFET
5.25V ~ 16V
0.8V, 2.2V
1A, 1A
Non-Inverting
108 V
20ns, 20ns
-40°C ~ 125°C (TJ)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.