Gate Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6-2
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
15,681
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.41610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel, P-Channel)
8V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6-2
SC-74A, SOT-753
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
5,043
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.47928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel)
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
10,283
In Stock
1 : $1.26000
Cut Tape (CT)
2,500 : $0.58454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel)
4.5V ~ 20V
-
5A, 5A
Non-Inverting
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,762
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.54527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel)
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
1,512
In Stock
1 : $1.71000
Cut Tape (CT)
2,500 : $0.81445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, MOSFET (N-Channel)
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC 7,5
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
0
In Stock
Check Lead Time
1 : $5.52000
Cut Tape (CT)
1,000 : $3.06253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
20V
-, 1.65V
4A, 8A
Non-Inverting
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.