Fuses

Results: 20
Packaging
BulkTape & Box (TB)
Product Status
ActiveObsolete
Mounting Type
Requires HolderThrough Hole
Current Rating (Amps)
10 A12 A12.5 A15 A16 A20 A25 A30 A
Voltage Rating - AC
450 V500 V
Voltage Rating - DC
250 V450 V500 V
Package / Case
3AB, 3AG, 1/4" x 1-1/4"3AB, 3AG, 1/4" x 1-1/4" (Axial)
Breaking Capacity @ Rated Voltage
20kA20kA AC, 1kA DC30kA AC, 20kA DC50kA AC, 20kA DC-
Melting I²t
51.091.0101.0145.0192.0203.0280.0
Approval Agency
-CE, cULusCE, cULus, SEMKOCE, cURus
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
505, 514 Series_Axial
0505012.MXEP
FUSE CERM 12A 450VAC 250VDC 3AB
Littelfuse Inc.
1,336
In Stock
1 : $6.55000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
12 A
450 V
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
20kA AC, 1kA DC
192.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505 Series
0505020.MXP
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
3,637
In Stock
1 : $6.61000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
101.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
0505015.MXP
FUSE CERM 15A 500VAC 500VDC 3AB
Littelfuse Inc.
1,571
In Stock
1 : $6.99000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
0505025.MXP
FUSE CERM 25A 500VAC 500VDC 3AB
Littelfuse Inc.
3,320
In Stock
1 : $7.63000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
145.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
0505030.MXP
FUSE CERM 30A 500VAC 500VDC 3AB
Littelfuse Inc.
686
In Stock
1 : $7.63000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
203.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505, 514 Series_Axial
0505030.MXEP
FUSE CERM 30A 500VAC 500VDC 3AB
Littelfuse Inc.
7,080
In Stock
1 : $7.92000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
280.0
CE, cULus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505 Series
0505012.MXP
FUSE CERM 12A 450VAC 250VDC 3AB
Littelfuse Inc.
1,167
In Stock
1 : $6.01000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12 A
450 V
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
20kA AC, 1kA DC
192.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
0505010.MXP
FUSE CERM 10A 450VAC 250VDC 3AB
Littelfuse Inc.
198
In Stock
1 : $6.01000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
450 V
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
20kA AC, 1kA DC
91.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
0505016.MXP
FUSE CERM 16A 500VAC 500VDC 3AB
Littelfuse Inc.
1,139
In Stock
1 : $6.61000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
50kA AC, 20kA DC
51.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505, 514 Series_Axial
0505020.MXEP
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
3,761
In Stock
1 : $8.07000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
101.0
CE, cULus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
0505020.MX52LEP
0505020.MX52LEP
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
363
In Stock
1 : $8.74000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
203.0
CE, cULus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505, 514 Series_Axial
0505016.MXEP
FUSE CERM 16A 500VAC 500VDC 3AB
Littelfuse Inc.
1,753
In Stock
1 : $8.07000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
16 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
50kA AC, 20kA DC
51.0
CE, cULus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505, 514 Series_Axial
0505010.MXEP
FUSE CERM 10A 450VAC 250VDC 3AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $6.79000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
10 A
450 V
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
20kA AC, 1kA DC
91.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505, 514 Series_Axial
0505025.MXEP
FUSE CERM 25A 500VAC 500VDC 3AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $9.25000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
145.0
CE, cULus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505, 514 Series_Axial
0505015.MXEP
FUSE CERM 15A 500VAC 500VDC 3AB
Littelfuse Inc.
11
In Stock
1 : $6.26000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
-
-
-
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505 Series
050512.5MXP
FUSE CERM 12.5A 500VAC/VDC 3AB
Littelfuse Inc.
0
In Stock
1,000 : $2.38231
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
12.5 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505, 514 Series_Axial
050512.5MXEP
FUSE CERM 12.5A 500VAC/VDC 3AB
Littelfuse Inc.
0
In Stock
1,000 : $2.71036
Bulk
Bulk
Obsolete
Through Hole
Cartridge, Ceramic
12.5 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
-
-
-
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
FUSE CERM 10A 450VAC 450VDC 3AB
0505010.MAT3P
FUSE CERM 10A 450VAC 450VDC 3AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $3.86538
Tape & Box (TB)
Tape & Box (TB)
Active
Requires Holder
Cartridge, Ceramic
10 A
450 V
450 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
20kA
91.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
0215015.MXF51P
0505020.MXF80P
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $5.19926
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
FUSE CERAMIC 20A 500VDC 3AB 3AG
0505020.UXEP
FUSE CERAMIC 20A 500VDC 3AB 3AG
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Through Hole
Cartridge, Ceramic
20 A
-
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
101.0
CE, cURus
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Showing
of 20

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.