Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,353 In Stock | 1 : $2.18000 Cut Tape (CT) 3,000 : $0.93727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.02 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
3,227 In Stock | 1 : $1.94000 Cut Tape (CT) 3,000 : $0.79936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.038 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
137 In Stock | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.93727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 1.6E-4 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
1,980 In Stock | 1 : $2.09000 Cut Tape (CT) 3,000 : $0.93727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 375 mA | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.001 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
0 In Stock | 3,000 : $0.62773 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.0014 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.93727 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.25 A | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.035 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.93727 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.0033 | CSA, UL | -65°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |