Fuses

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3216TD Series
FUSE BRD MNT 12A 32VAC/VDC 1206
Eaton - Electronics Division
1,322
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.67209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
64.0
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 10A 32VAC/VDC 1206
Eaton - Electronics Division
4,245
In Stock
1 : $3.84000
Cut Tape (CT)
2,500 : $1.61567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
54.4
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MT 6.3A 32VAC/VDC 1206
Eaton - Electronics Division
12,875
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $0.99567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
13.8
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 7A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
27,500
Marketplace
Check Lead Time
1 : $2.75000
Cut Tape (CT)
2,500 : $1.15892
Tape & Reel (TR)
2,500 : $1.04190
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
18.0
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 8A 32VAC 32VDC 1206
Eaton - Electronics Division
2,099
In Stock
1 : $2.53000
Cut Tape (CT)
2,500 : $1.15892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
38.0
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 1A 63VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
32 V
Slow Blow
1206 (3216 Metric)
50A AC, 35A DC
0.32
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MT 1.5A 32VAC/VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
0.62
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 2A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
1.3
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MT 2.5A 32VAC/VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
2.25
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 3A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
3.3
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 4A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
5.2
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MNT 5A 32VAC 32VDC 1206
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
35A
8.4
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MT 500MA 63VAC 32VDC
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
32 V
Slow Blow
1206 (3216 Metric)
50A AC, 35A DC
0.064
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
3216TD Series
FUSE BRD MT 750MA 63VAC 32VDC
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
32 V
Slow Blow
1206 (3216 Metric)
50A AC, 35A DC
0.12
cULus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
Showing
of 14

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.