Fuses

Results: 10
Current Rating (Amps)
2 A3 A4 A5 A7.5 A10 A15 A20 A25 A30 A
Melting I²t
2.89.417.025.068.093.0270.0380.0625.01130.0
Color
BlueBrownClearGrayGreenPinkRedTanVioletYellow
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
099707.5WXN
099707.5WXN
FUSE AUTO 7.5A 58VDC BLADE MINI
Littelfuse Inc.
7,076
In Stock
141,000
Factory
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
58 V
Fast Blow
Blade, Miniature
1kA
68.0
-
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997010.WXN
0997010.WXN
FUSE AUTO 10A 58VDC BLADE MINI
Littelfuse Inc.
2,859
In Stock
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
58 V
Fast Blow
Blade, Miniature
1kA
93.0
-
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997015.WXN
0997015.WXN
FUSE AUTO 15A 58VDC BLADE MINI
Littelfuse Inc.
2,614
In Stock
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
58 V
Fast Blow
Blade, Miniature
1kA
270.0
-
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997002.WXN
0997002.WXN
FUSE AUTOMOTIVE 2A 58VDC BLADE
Littelfuse Inc.
2,473
In Stock
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
58 V
Fast Blow
Blade, Miniature
1kA
2.8
-
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997025.WXN
0997025.WXN
FUSE AUTO 25A 58VDC BLADE MINI
Littelfuse Inc.
2,427
In Stock
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
25 A
58 V
Fast Blow
Blade, Miniature
1kA
625.0
-
-40°C ~ 125°C
Clear
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997004.WXN
0997004.WXN
FUSE AUTOMOTIVE 4A 58VDC BLADE
Littelfuse Inc.
1,786
In Stock
99,000
Factory
1 : $1.30000
Bulk
Bulk
Active
Requires Holder
Automotive
4 A
58 V
Fast Blow
Blade, Miniature
1kA
17.0
-
-40°C ~ 125°C
Pink
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997020.WXN
0997020.WXN
FUSE AUTO 20A 58VDC BLADE MINI
Littelfuse Inc.
3,271
In Stock
189,000
Factory
1 : $1.44000
Bulk
Bulk
Active
Requires Holder
Automotive
20 A
58 V
Fast Blow
Blade, Miniature
1kA
380.0
-
-40°C ~ 125°C
Yellow
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997003.WXN
0997003.WXN
FUSE AUTOMOTIVE 3A 58VDC BLADE
Littelfuse Inc.
3,163
In Stock
69,000
Factory
1 : $1.44000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
58 V
Fast Blow
Blade, Miniature
1kA
9.4
-
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997030.WXN
0997030.WXN
FUSE AUTO 30A 58VDC BLADE MINI
Littelfuse Inc.
2,620
In Stock
3,000
Factory
1 : $1.44000
Bulk
Bulk
Active
Requires Holder
Automotive
30 A
58 V
Fast Blow
Blade, Miniature
1kA
1130.0
-
-40°C ~ 125°C
Green
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0997005.WXN
0997005.WXN
FUSE AUTOMOTIVE 5A 58VDC BLADE
Littelfuse Inc.
2,019
In Stock
1 : $1.44000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
58 V
Fast Blow
Blade, Miniature
1kA
25.0
-
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.