Fuses

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0458 SERIES
FUSE BRD MNT 3A 48VAC 75VDC 1206
Littelfuse Inc.
16,332
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
2.289
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 2A 48VAC 75VDC 1206
Littelfuse Inc.
12,243
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.952
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 5A 32VAC 75VDC 1206
Littelfuse Inc.
5,189
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
75 V
Fast Blow
1206 (3216 Metric)
50A
7.938
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 4A 32VAC 75VDC 1206
Littelfuse Inc.
4,531
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
75 V
Fast Blow
1206 (3216 Metric)
50A
4.832
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BOARD MOUNT 10A 32VAC 63VDC
Littelfuse Inc.
9,117
In Stock
1 : $4.87000
Cut Tape (CT)
1,500 : $1.88095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
15.0
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 6.3A 32VAC 75VDC
Littelfuse Inc.
13,870
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.19331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
32 V
75 V
Fast Blow
1206 (3216 Metric)
50A
14.37
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 1A 48VAC 75VDC 1206
Littelfuse Inc.
7,245
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.168
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 8A 32VAC 63VDC 1206
Littelfuse Inc.
1,518
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
9.0
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 1.5A 48VAC 75VDC
Littelfuse Inc.
635
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.548
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 3.5A 48VAC 75VDC
Littelfuse Inc.
763
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
4.0
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 1.25A 48VAC 75VDC
Littelfuse Inc.
182
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.313
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 3.15A 48VAC 75VDC
Littelfuse Inc.
1,603
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
2.457
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 1.6A 48VAC 75VDC
Littelfuse Inc.
1,444
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.562
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MT 2.5A 48VAC 75VDC
Littelfuse Inc.
52
In Stock
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
1.408
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
0458 SERIES
FUSE BRD MNT 7A 32VAC 63VDC 1206
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $3.22000
Cut Tape (CT)
1,500 : $1.23435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
20.48
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.