Fuses

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
2 A2.5 A3 A3.5 A4 A5 A6 A7 A8 A10 A12 A15 A20 A25 A
Voltage Rating - DC
32 V50 V63 V
Breaking Capacity @ Rated Voltage
50A AC, 100A DC150A200A250A
Melting I²t
0.20.61.32.64.04.18.012.519.025.048.080.0100.0225.0
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C1Q Series
0685P9300-01
FUSE BOARD MOUNT 30A 50VDC 1206
Bel Fuse Inc.
44,182
In Stock
1 : $1.52000
Cut Tape (CT)
5,000 : $0.61858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
50 V
Fast Blow
1206 (3216 Metric)
250A
255.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9500-01
FUSE BOARD MOUNT 50A 32VDC 1206
Bel Fuse Inc.
14,875
In Stock
1 : $1.62000
Cut Tape (CT)
5,000 : $0.65982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 A
-
32 V
Fast Blow
1206 (3216 Metric)
200A
500.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9100-01
FUSE BOARD MOUNT 10A 50VDC 1206
Bel Fuse Inc.
90,026
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.34353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
25.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9150-01
FUSE BOARD MOUNT 15A 50VDC 1206
Bel Fuse Inc.
8,677
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.34353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
80.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P7000-01
FUSE BRD MNT 7A 50VAC 63VDC 1206
Bel Fuse Inc.
46,974
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.43186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
12.5
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P3000-01
FUSE BRD MNT 3A 50VAC 63VDC 1206
Bel Fuse Inc.
23,303
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.43186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
1.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9200-01
FUSE BOARD MOUNT 20A 50VDC 1206
Bel Fuse Inc.
12,570
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.37472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
100.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9120-01
FUSE BOARD MOUNT 12A 50VDC 1206
Bel Fuse Inc.
8,196
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.37472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
48.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P2000-01
FUSE BRD MNT 2A 50VAC 63VDC 1206
Bel Fuse Inc.
20,788
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
0.2
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P2500-01
FUSE BRD MT 2.5A 50VAC 63VDC SMD
Bel Fuse Inc.
10,106
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
0.6
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P5000-01
FUSE BRD MNT 5A 50VAC 63VDC 1206
Bel Fuse Inc.
8,954
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
4.1
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P4000-01
FUSE BRD MNT 4A 50VAC 63VDC 1206
Bel Fuse Inc.
5,000
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
4.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P6000-01
FUSE BRD MNT 6A 50VAC 63VDC 1206
Bel Fuse Inc.
3,882
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
8.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9250-01
FUSE BOARD MOUNT 25A 50VDC 1206
Bel Fuse Inc.
4,070
In Stock
1 : $1.52000
Cut Tape (CT)
5,000 : $0.61858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
225.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9400-01
FUSE BOARD MOUNT 40A 32VDC 1206
Bel Fuse Inc.
17,704
In Stock
1 : $1.62000
Cut Tape (CT)
5,000 : $0.65982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
-
32 V
Fast Blow
1206 (3216 Metric)
200A
320.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P3500-01
FUSE BRD MT 3.5A 50VAC 63VDC SMD
Bel Fuse Inc.
3,709
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.43186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
2.6
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P8000-01
FUSE BRD MNT 8A 50VAC 63VDC 1206
Bel Fuse Inc.
10,336
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.43186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
50 V
63 V
Fast Blow
1206 (3216 Metric)
50A AC, 100A DC
19.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Showing
of 17

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.