Fuses

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
20 A25 A30 A
Breaking Capacity @ Rated Voltage
100A100A AC, 300A DC
Melting I²t
18.045.0101.0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SinglFuse™ SF-3812FG-T-Series
SF-3812FG3000T-2
FUSE BRD MT 30A 125VAC/100DC SMD
Bourns Inc.
4,508
In Stock
1 : $5.14000
Cut Tape (CT)
2,500 : $2.22689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
125 V
100 V
Fast Blow
2-SMD, Square End Block
100A
101.0
cUL, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SinglFuse™ SF-3812FG-T-Series
SF-3812FG2500T-2
FUSE BRD MT 25A 125VAC/100DC SMD
Bourns Inc.
8,080
In Stock
1 : $3.53000
Cut Tape (CT)
2,500 : $2.07485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
125 V
100 V
Fast Blow
2-SMD, Square End Block
100A
45.0
cUL, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SinglFuse™ SF-3812FG-T-Series
SF-3812FG2000T-2
FUSE BRD MT 20A 125VAC/100DC SMD
Bourns Inc.
7,116
In Stock
1 : $5.42000
Cut Tape (CT)
2,500 : $2.34797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
125 V
100 V
Fast Blow
2-SMD, Square End Block
100A AC, 300A DC
18.0
cUL, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.