Fuses

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
20A-30A
FUSE BRD MT 30A 250VAC 72VDC SMD
Eaton - Electronics Division
4,824
In Stock
1 : $5.53000
Cut Tape (CT)
1,500 : $2.47079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
112.0
cURus, PSE
-55°C ~ 125°C
-
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
40A-50A
FUSE BRD MT 40A 250VAC 72VDC SMD
Eaton - Electronics Division
735
In Stock
1 : $6.54000
Cut Tape (CT)
1,000 : $3.06528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
300A AC, 500A DC
400.0
cURus
-55°C ~ 125°C
-
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
40A-50A
FUSE BOARD MOUNT 50A 60VAC 2SMD
Eaton - Electronics Division
2,310
In Stock
1 : $7.57000
Cut Tape (CT)
1,000 : $3.54977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 A
60 V
-
Fast Blow
2-SMD, Square End Block
600A
600.0
cURus
-55°C ~ 125°C
-
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
20A-30A
FUSE BRD MT 20A 72VAC 125VDC SMD
Eaton - Electronics Division
2,848
In Stock
1 : $5.80000
Cut Tape (CT)
1,500 : $2.47129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
72 V
125 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
25.0
cURus, PSE
-55°C ~ 125°C
-
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
20A-30A
FUSE BRD MT 25A 250VAC 72VDC SMD
Eaton - Electronics Division
648
In Stock
1 : $5.52000
Cut Tape (CT)
1,500 : $2.47129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
72 V
Fast Blow
2-SMD, Square End Block
100A AC, 500A DC
50.0
cURus, PSE
-55°C ~ 125°C
-
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.