Fuses

Results: 7
Current Rating (Amps)
10 A12 A15 A16 A20 A25 A30 A
Melting I²t
62.066.0100.0120.0140.0200.0270.0
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
GSAP 15-R
0ADEP9300-RE
FUSE CERM 30A 500VAC 500VDC 3AB
Bel Fuse Inc.
2,640
In Stock
1 : $7.38000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
270.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9200-RE
FUSE CERM 20A 500VAC 500VDC 3AB
Bel Fuse Inc.
650
In Stock
1 : $5.84000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
120.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9160-RE
FUSE CERM 16A 500VAC 500VDC 3AB
Bel Fuse Inc.
782
In Stock
1 : $4.82000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
16 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
62.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9150-RE
FUSE CERM 15A 500VAC 500VDC 3AB
Bel Fuse Inc.
279
In Stock
1 : $4.82000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
66.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9100-RE
FUSE CERM 10A 500VAC 500VDC 3AB
Bel Fuse Inc.
991
In Stock
1 : $4.99000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
10 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
100.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9250-RE
FUSE CERM 25A 500VAC 500VDC 3AB
Bel Fuse Inc.
576
In Stock
1 : $6.58000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
200.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
GSAP 15-R
0ADEP9120-RE
FUSE CERM 12A 500VAC 500VDC 3AB
Bel Fuse Inc.
0
In Stock
Check Lead Time
1,000 : $2.25208
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
12 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
140.0
cURus
-50°C ~ 105°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
Showing
of 7

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.