Fuses

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
1 A1.25 A1.5 A2 A2.5 A3 A3.5 A4 A4.5 A5 A5.5 A6 A7 A8 A
Voltage Rating - DC
24 V32 V63 V
Breaking Capacity @ Rated Voltage
50A60A
Melting I²t
0.110.220.230.630.91.21.62.23.65.36.48.510.016.9
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-1206
SF-1206SP200M-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
14,056
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.63
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP300M-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
4,544
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Slow Blow
1206 (3216 Metric)
50A
1.2
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP500M-2
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
4,106
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.42246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
1206 (3216 Metric)
50A
5.3
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP800M-2
FUSE BOARD MOUNT 8A 24VDC 1206
Bourns Inc.
1,554
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
24 V
Slow Blow
1206 (3216 Metric)
60A
16.9
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP550M-2
FUSE BOARD MOUNT 5.5A 24VDC 1206
Bourns Inc.
8,828
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5.5 A
24 V
Slow Blow
1206 (3216 Metric)
50A
6.4
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP350M-2
FUSE BOARD MOUNT 3.5A 32VDC 1206
Bourns Inc.
7,049
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
Slow Blow
1206 (3216 Metric)
50A
1.6
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP100M-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
3,126
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.11
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP250M-2
FUSE BOARD MOUNT 2.5A 32VDC 1206
Bourns Inc.
2,611
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.54600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Slow Blow
1206 (3216 Metric)
50A
0.9
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP450M-2
FUSE BOARD MOUNT 4.5A 32VDC 1206
Bourns Inc.
3,023
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.62603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
32 V
Slow Blow
1206 (3216 Metric)
50A
3.6
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP150M-2
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
125
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.23
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP600M-2
FUSE BOARD MOUNT 6A 24VDC 1206
Bourns Inc.
669
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
24 V
Slow Blow
1206 (3216 Metric)
60A
8.5
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP125M-2
FUSE BOARD MNT 1.25A 63VDC 1206
Bourns Inc.
849
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.54600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.22
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP400M-2
FUSE BOARD MOUNT 4A 32VDC 1206
Bourns Inc.
91
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Slow Blow
1206 (3216 Metric)
50A
2.2
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206
SF-1206SP700M-2
FUSE BOARD MOUNT 7A 24VDC 1206
Bourns Inc.
134
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.59558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
24 V
Slow Blow
1206 (3216 Metric)
60A
10.0
-
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Showing
of 14

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.