Fuses

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CC12H Series
FUSE BOARD MOUNT 5A 32VDC 1206
Eaton - Electronics Division
7,708
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $0.90419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
1206 (3216 Metric)
100A
6.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 1A 63VDC 1206
Eaton - Electronics Division
3,456
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.18
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 3A 63VDC 1206
Eaton - Electronics Division
2,138
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
Slow Blow
1206 (3216 Metric)
50A
2.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 1.5A 63VDC 1206
Eaton - Electronics Division
4,696
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $0.82368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 2A 63VDC 1206
Eaton - Electronics Division
11,442
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.88886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Slow Blow
1206 (3216 Metric)
50A
1.1
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 2.5A 63VDC 1206
Eaton - Electronics Division
9,284
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.92953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
1.7
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MNT 375MA 63VDC 1206
Eaton - Electronics Division
2,852
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.71931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
63 V
-
1206 (3216 Metric)
50A
7.7E-4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MOUNT 3.5A 63VDC 1206
Eaton - Electronics Division
7,285
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.72759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
2.7
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 25A 32VDC 1206
Eaton - Electronics Division
7,169
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.71929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
32 V
-
1206 (3216 Metric)
200A
60.0
cURus
-40°C ~ 85°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
CC12H Series
FUSE BOARD MNT 750MA 63VDC 1206
Eaton - Electronics Division
6,770
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.86474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
-
1206 (3216 Metric)
50A
0.15
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 6A 32VDC 1206
Eaton - Electronics Division
4,332
In Stock
1 : $2.18000
Cut Tape (CT)
3,000 : $0.89884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
-
1206 (3216 Metric)
100A
8.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 4.5A 32VDC 1206
Eaton - Electronics Division
3,616
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
32 V
Slow Blow
1206 (3216 Metric)
100A
4.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 30A 32VDC 1206
Eaton - Electronics Division
6,122
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.72392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
32 V
-
1206 (3216 Metric)
200A
100.0
cURus
-40°C ~ 85°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
CC12H Series
FUSE BOARD MNT 250MA 63VDC 1206
Eaton - Electronics Division
5,947
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $0.71853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
63 V
-
1206 (3216 Metric)
50A
3.8E-4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MNT 500MA 63VDC 1206
Eaton - Electronics Division
2,600
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.71931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
-
1206 (3216 Metric)
50A
0.0019
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MOUNT 12A 32VDC 1206
Eaton - Electronics Division
2,417
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
32 V
-
1206 (3216 Metric)
100A
45.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 15A 32VDC 1206
Eaton - Electronics Division
1,710
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
32 V
-
1206 (3216 Metric)
100A
40.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 20A 32VDC 1206
Eaton - Electronics Division
9,967
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.83218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
32 V
-
1206 (3216 Metric)
100A
50.0
cURus
-40°C ~ 85°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 10A 32VDC 1206
Eaton - Electronics Division
4,726
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.86099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
32 V
-
1206 (3216 Metric)
100A
33.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 8A 32VDC 1206
Eaton - Electronics Division
6,935
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.86474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
-
1206 (3216 Metric)
100A
12.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 4A 63VDC 1206
Eaton - Electronics Division
5,198
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $0.90651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
63 V
Slow Blow
1206 (3216 Metric)
50A
3.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 7A 32VDC 1206
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
-
1206 (3216 Metric)
100A
9.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
Showing
of 22

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.