Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 6.14 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
798 In Stock | 1 : $10.75000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 50.6 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
843 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 2 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 4.12 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
295 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 8 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 28.8 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
181 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 13.5 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
140 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3.15 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 5.54 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
286 In Stock | 1 : $10.75000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 12.5 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 114.0 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
896 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 4 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 12.43 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 1,000 : $4.55606 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1.6 A | 500 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 5kA | 1.92 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 1,000 : $5.04394 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 20 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" | 200A AC, 400A DC | 760.0 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |