Fuses

Results: 485
Stocking Options
Environmental Options
Media
Exclude
485Results

Showing
of 485
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
312 Series 3AG
FUSE GLASS 1A 250VAC 3AB 3AG
Littelfuse Inc.
17,473
In Stock
1 : $0.85000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.76
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
314, 322, 326, 332 3AG Series
FUSE CERM 15A 250VAC 125VDC 3AB
Littelfuse Inc.
15,831
In Stock
1 : $2.01000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
250 V
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
750A AC, 10kA DC
292.0
CE, CSA, K-MARK, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3AG Fuse 313 Series
FUSE GLASS 10A 250VAC 3AB 3AG
Littelfuse Inc.
9,510
In Stock
1 : $2.01000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
-
760.0
UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3AG Fuse 313 Series
FUSE GLASS 8A 250VAC 3AB 3AG
Littelfuse Inc.
14,263
In Stock
1 : $2.45000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
445.0
CE, CSA, K-MARK, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
3AG Fuse 313 Series
FUSE GLASS 5A 250VAC 3AB 3AG
Littelfuse Inc.
3,400
In Stock
1 : $2.45000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
276.0
CE, CSA, K-MARK, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
FUSE CERM 10A 450VAC 250VDC 3AB
Littelfuse Inc.
2,689
In Stock
1 : $7.16000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
450 V
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
20kA AC, 1kA DC
91.0
CE, cULus, SEMKO
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 62MA 250VAC 3AB 3AG
Littelfuse Inc.
2,129
In Stock
1 : $7.48000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
62 mA
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
2.49E-4
CE, CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
358 Series
FUSE CERAMIC 10A 500VAC 3AB 3AG
Littelfuse Inc.
2,930
In Stock
1 : $7.59000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
500.0
cULus
-25°C ~ 85°C
-
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
505 Series
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
4,723
In Stock
1 : $8.08000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
101.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
FUSE CERM 16A 500VAC 500VDC 3AB
Littelfuse Inc.
316
In Stock
1 : $8.08000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
50kA AC, 20kA DC
51.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
FUSE CERM 15A 500VAC 500VDC 3AB
Littelfuse Inc.
1,982
In Stock
1 : $8.47000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
314, 322, 326, 332 3AG Series
FUSE CERM 40A 250VAC 150VDC 3AB
Littelfuse Inc.
2,062
In Stock
1 : $9.17000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
40 A
250 V
150 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1kA AC, 400A DC
22925.0
CE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
FUSE CERM 30A 500VAC 500VDC 3AB
Littelfuse Inc.
4,765
In Stock
1 : $9.20000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
203.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
505 Series
FUSE CERM 25A 500VAC 500VDC 3AB
Littelfuse Inc.
875
In Stock
1 : $9.20000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
145.0
CE, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
508 Series
FUSE CERM 315MA 1KVAC 1000VDC
Littelfuse Inc.
3,035
In Stock
1 : $14.27000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
315 mA
1 kV
1000 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
0.0071
CE, cULus
-55°C ~ 125°C
-
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
508 Series
FUSE CERM 1A 1KVAC 1000VDC 3AB
Littelfuse Inc.
2,961
In Stock
1 : $14.27000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1 A
1 kV
1000 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
0.449
CE, cULus
-55°C ~ 125°C
-
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
312 Series 3AG
FUSE GLASS 10A 250VAC 3AB 3AG
Littelfuse Inc.
12,398
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
298.0
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 8A 250VAC 3AB 3AG
Littelfuse Inc.
9,840
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
166.0
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 2A 250VAC 3AB 3AG
Littelfuse Inc.
8,063
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
100A
5.2
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 1A 250VAC 3AB 3AG
Littelfuse Inc.
7,869
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.76
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 3A 250VAC 3AB 3AG
Littelfuse Inc.
5,079
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
100A
14.0
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 5A 250VAC 3AB 3AG
Littelfuse Inc.
4,929
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
50.0
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 1.5A 250VAC 3AB 3AG
Littelfuse Inc.
2,946
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.5 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
100A
2.35
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 4A 250VAC 3AB 3AG
Littelfuse Inc.
2,796
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
28.5
CE, CSA, KC, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
FUSE GLASS 750MA 250VAC 3AB 3AG
Littelfuse Inc.
2,106
In Stock
1 : $0.82000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
750 mA
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
1.84
CE, CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Showing
of 485

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.